• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech USB-C® Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] Logi USB C to A 0 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

0 cm

Factory colour

Graphite

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Depth

9.2 mm

Height

27.5 mm

Width

16.4 mm

Design height

27.5 mm

Weight

22 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840949 Logitech USB-C® Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] Logi USB C to A 0 cm

Description

LOGI USB-C TO A ADAPTERAdapter USB-C to USB-A for wireless Logitech productsCONNECTS TO A LAPTOP, TABLET OR SMARTPHONEAdapter for any wireless Logitech USB 2.0 type A receiver or USB type A cable for use with USB-C ports.USB-C TO USB-AFor use if there is no available USB A port but you want to use a Logitech advanced 2.4 GHz, Logitech Unifying, or Logi Bolt wireless receiver.

This text is machine translated.

Features

  • Connection 1 USB CConnection 2: USB A. Product color: Graphite

More interesting products

(*All information is plus legal VAT)