• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Z130 2.0 PC speaker Corded 5 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Speakers Z130

  • Enjoy a rich and full stereo sound
  • Connection of the loudspeaker via 3.5 mm jack plug
  • Listen to music or the sound of films

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Corded

Interfaces

Audio stereo (3.5 mm jack)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via PSU

RMS total

5 W

Factory colour

Black

Weight

1 kg

Width

141 mm

Height

110 mm

Length

101 mm

Wireless charging

No

Dish dimensions (W x H x D)

14.2 x 10.1 x 11 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 908481 Logitech Z130 2.0 PC speaker Corded 5 W Black

User & Safety Instructions

User & Safety Instructions 908481 Logitech Z130 2.0 PC speaker Corded 5 W Black

Conformity certificate

Conformity certificate 908481 Logitech Z130 2.0 PC speaker Corded 5 W Black

Description

With the compact Logitech® Speakers Z130 you can easily enjoy your music or the sound of films and games. Five watt total power RMS provide for a rich and full stereo sound. Simply connect the loudspeakers with a 3.5-mm standard plug to your laptop and start enjoying. The volume control and the on/off-switch are easy to reach and use, so that you can set the desired sound in no time at all. And thanks to the integrated headpone socket you can listen to your music wherever and whenever you want.

Scope of delivery

  • Two loudspeakers
  • Power supply
  • User manual.

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.