Datasheet 3733156 Loklik A3 Rolled Canvas Canvas Cutting width 29.7 cm White
User & Safety Instructions
User & Safety Instructions 3733156 Loklik A3 Rolled Canvas Canvas Cutting width 29.7 cm White
Description
The LOKLiK iPint™ compatible A3 Rolled Canvas Set offers artists a high-quality, unframed canvas solution with maximum flexibility and mobility for creative projects. The set comprises two sheets of sturdy polyester cotton fabric in 29.7 x 42 cm format, which can be easily rolled and transported without forming a fold.
The hard-wearing, dimensionally stable material is characterized by durability and a uniformly smooth surface, supports precise detailed work and reliably absorbs various color media like acrylic, oil, watercolor or gouache colors. This produces lively, color-intensive results without expiry or blurring.
Packed in a practical protective sleeve this screen set Ideal is for sketching, painting according to numbers or for individual designs while traveling – perfectly suitable for beginners as well as experienced artists.
This text is machine translated.
Scope of delivery
2 sheets of polyester cotton canvas (29.7x42cm)
Description
The LOKLiK iPint™ compatible A3 Rolled Canvas Set offers artists a high-quality, unframed canvas solution with maximum flexibility and mobility for creative projects. The set comprises two sheets of sturdy polyester cotton fabric in 29.7 x 42 cm format, which can be easily rolled and transported without forming a fold.
The hard-wearing, dimensionally stable material is characterized by durability and a uniformly smooth surface, supports precise detailed work and reliably absorbs various color media like acrylic, oil, watercolor or gouache colors. This produces lively, color-intensive results without expiry or blurring.
Packed in a practical protective sleeve this screen set Ideal is for sketching, painting according to numbers or for individual designs while traveling – perfectly suitable for beginners as well as experienced artists.