• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Film Cutting width 33 cm Matt black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.59)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Matless
Content

1 pc(s)

Product type

Film

Cutting width

33 cm

Factory colour

Matt black

Dim

(L x W) 305 cm x 33 cm

Manufacturer part #

KZ-ZNJ-0001-2USL

Width

33 cm

Length

305 cm

Cutting length

305 cm

Sheet width (max.)

33 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733203 Loklik Film Cutting width 33 cm Matt black

Description

This matte, permanently adhesive vinyl film works with the iCraft™ Roll Holder Kit and can be used without a cutting mat. This extended vinyl roll lets you cut designs that are longer than a standard mat. It is perfect for wall art, stickers, banners, signs... With a length of up to 305 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)