• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik ImPress Auto 2 Smart Heat press Blue

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range: -35 to 210 °C
  • Dimensions of hot plate 381 x 381 mm
  • Power 1600 W
Content

1 pc(s)

Product type

Heat press

Factory colour

Blue

Dim

(L x W x H) 540 x 445 x 330 mm

Weight

20 kg

Manufacturer part #

SG-RYJ-0534-EU-L-B2B

Width

445 mm

Height

330 mm

Length

540 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438550 Loklik ImPress Auto 2 Smart Heat press Blue

Description

Enter the future of ironing with the LOKLiK Impress™ Auto 2-Smart, the ultimate solution for creative, small business and DIY enthusiasts. Designed with comfort and precision in mind, this automatic press transfer press combines innovative features such as automatic print adjustment and a pull-out drawer for a seamless and fast ironing experience.
Whether you're producing personalized clothing, promotional items or unique accessories, the LOKLiK Impress™ Auto 2-Smart guarantees professional results at the touch of a button. Make every project a masterpiece with this intelligent, efficient and user-friendly transfer press!
Ideal for projects with plotter film (HTV), transfer paper, sublimation paper or DTF-printing.

Adjustable pressure control
Higher pressure for better transfer results: The larger print range from 20 to 80 kg allows you to easily adjust settings for a variety of materials and surfaces to achieve consistent, perfect results. Thanks to the higher pressure you can use our automatic transfer press for sublimation or DTF-transfers!

Higher item height
More space for thicker surfaces: The Impress Auto 2-Smart transfer press is designed to automatically apply even pressure to objects up to 4.5 cm thick (without the transfer press mat). With this higher height (2 cm more than our LOKLiK Auto Heat Press), you can work with a wider range of materials and surfaces and expand your creative possibilities.

Wide heating plate
Extra wide: The extra wide, 9.3 x 8 cm flat heat plate gives you the flexibility to work on larger subjects without the portability suffering. Thanks to its compact size, the LOKLiK Impress™ Mini 3 is easy to handle.

Large hot plate
Spacious size: The 38 x 38 cm hot plate and large pull-out ironing board provide plenty of space for things like T-shirts, carry bags and pillow covers. Or you can iron transfer press several smaller projects at once.

Automatic and user-friendly design
Easy one-button operation: With the LOKLiK Impress™ Auto 2-Smart heat transfer is as easy as a push of a button. Select your material and surface, press Start and lean back while the machine does the rest.

Multilingual touch screen
On the tilting touch screen, you can easily navigate through the settings and preferences, with language options such as English, German, French, Spanish and Italian.

Fast ironing in batches
Large quantities of iron: Auto-clip quick mode simplifies ironing by automatically lowering the hot plate when the ironing table is pushed back. This significantly speeds up your workflow and makes it easier to handle large quantities efficiently.

Versatile heating modes
Get started quickly: Choose from 4 main material presets (HTV, sublimation paper, thermal transfer paper, transfer foil/DTF), 4 custom presets, or a fast batch auto mode that improves efficiency and ease of use. You can also set your own temperature and the desired heating time.

Fast and uniform heating
Reduce your waiting time by 30%: The Impress Auto 2-Smart heats up quickly and evenly and reaches 210°C in 5.5 minutes thanks to the two-zone heating

Automatic switch off function
The LOKLiK Impress™ Auto 2 Smart automatically shuts off after 15 minutes of inactivity, ensuring your security and energy efficiency.

This text is machine translated.

Scope of delivery

  • LOKLiK Impress™ Auto 2-Smart
  • Teflon mat
  • Ironing mat
  • User manual

More interesting products

(*All information is plus legal VAT)