• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Transfer Tape Roll Film

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 5.54)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Film

Dim

(L x W) 3 m x 30.5 cm

Manufacturer part #

SG-ZYZ-0028-US-L-B2B

Width

30.5 cm

Length

3 m

Sheet width (max.)

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324178 Loklik Transfer Tape Roll Film

Description

The LOKLiK transfer film is a transparent, self-adhesive tape that helps you to transfer self-adhesive vinyl images effortlessly to smooth surfaces. Thanks to the integrated grid you can align your designs precisely. The film has the optimal adhesive strength so that no residues remain on your designs. It is specially designed for use with various self-adhesive vinyl films.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)