• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Starter Pack for Mini & Easy Heat Design set

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Design set

Manufacturer part #

SG-RYJPJ-0003-US-L-B2B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324183 Loklik Starter Pack for Mini & Easy Heat Design set

Description

This starter pack for your LOKLiK mini or easy heat press contains everything, WAS you need to start directly and let your creativity run free!

This text is machine translated.

Scope of delivery

  • Flex film in white, 30.5 cm x 0.9 m
  • Flex film in black, 30.5 cm x 0.9 m
  • Flex film in gold, 30.5 cm x 0.9 m
  • 3x non-stick film, 30 x 40 cm
  • Mat for transfer press, 29 x 29 cm

More interesting products

(*All information is plus legal VAT)