• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Heat Press Mat Matting

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Temperature 220°C.
Content

1 pc(s)

Product type

Matting

Dim

(L x W) 292 mm x 292 mm

Manufacturer part #

SG-GJ-9988-US-L-B2B

Width

292 mm

Length

292 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324181 Loklik Heat Press Mat Matting

Description

Double-sided hot-press mat suitable for an even and stable surface
Protect your working area with the LOKLiK mat for transfer presses. This mat is used on both sides and offers a uniform and stable base for pressing of iron foil.
The LOKLiK mat is coated with heat-resistant and flame-retardant materials, which can withstand temperatures of up to 220 °C. Thus it can be used easily and quickly, without having to pay attention to the correct side.
This mat offers not only a flat and stable surface for your ironing projects, but also protects your work area against heat and burns. It passes the heat evenly and absorbs excess moisture, so that the heat is optimally returned to your projects. With its dimensions of 29 x 29 cm, this heating mat fits most of the transfer presses and is very versatile.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)