• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Flexfolie Film Red

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.16)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Film

Factory colour

Red

Dim

(L x W) 1.8 m x 30.5 cm

Manufacturer part #

SG-HTV-1012-US-L-B2B

Width

30.5 cm

Length

1.8 m

Documents & Downloads

Datasheet

Datasheet 3733187 Loklik Flexfolie Film Red

User & Safety Instructions

User & Safety Instructions 3733187 Loklik Flexfolie Film Red

Description

Available in ten beautiful colors, this high-quality flex film is ideal for small and complex designs that can be easily shaken off.

The film offers excellent durability and a thin profile, Ideal for seamless designs that retain their vibrant colors for a long time.

Machine washable: Perfect for most fabrics such as cotton, polyester and mixed fabric, the flexi-foil is characterized by its excellent elasticity and water resistance. It is ideal for repeated washing in the machine.

This text is machine translated.

Scope of delivery

  • 1 roll heat transfer vinyl basic red 30.5 x 180 cm

More interesting products

(*All information is plus legal VAT)