• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Folie Film Blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.11)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Matt
Content

1 pc(s)

Product type

Film

Factory colour

Blue

Dim

(L x W) 180 cm x 30.5 cm

Manufacturer part #

SG-JST-1182-US-L-B2B

Width

30.5 cm

Length

180 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733193 Loklik Folie Film Blue

Description

Design your hard surfaces with our matt blue permanently adhesive film. Put your motifs on glass, ceramic, metal and much more. This film offers excellent durability with long-lasting, bright colors and is perfectly suitable for the design of personal projects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)