• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Folie Film Cutting width 30.5 cm Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.77)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Glossy
Content

1 pc(s)

Product type

Film

Cutting width

30.5 cm

Factory colour

Silver

Dim

(L x W) 180 cm x 30.5 cm

Manufacturer part #

SG-JST-0358-US-L-B2B

Width

30.5 cm

Length

180 cm

Cutting length

180 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733195 Loklik Folie Film Cutting width 30.5 cm Silver

Description

Design your hard surfaces with our silver-glossy, permanent adhesive vinyl film. Put your motifs on glass, ceramics, metal and more. This film offers excellent durability with long lasting, bright colors and is perfectly suitable for the design of individual projects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)