• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Mini Heat Press Heat press Turquoise

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Heat press

Factory colour

Turquoise

Manufacturer part #

SG-RYJ-0157-EU-L-B2B

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324164 Loklik Mini Heat Press Heat press Turquoise

Description


Ideal for small to medium-sized heat transfer projects
The LOKLiK Mini Heat Press™ transfer press is the perfect choice for all your small and medium-sized heat transfer projects. With its compact and light design it is easy to transport, use and store. This mini-transfer press is an excellent addition to any cutting machine and larger transfer press.

Even and fast heat distribution
The ceramic-coated hot plate of the LOKLiK Mini Heat Press™ ensures even and fast heat distribution. The hot plate measures 6.6 x 11 cm and offers dry, uniform heat at all places. Made from high-temperature resistant materials, the hot plate is durable and powerful.

Three heat settings for a wide range of applications
The mini-transfer press has three heat stages, which can reach a maximum temperature of 180 °C and meet different heat transfer requirements:
Low temperature: 140°C.
Average temperature 160 °C.
High temperature 180 °C

Safety and automatic shut-off functions
The LOKLiK Mini Heat Press™ is FCC- and UL-certified and offers additional safety through an insulated safety base and an automatic shut-off function after 10 minutes of inactivity. These functions provide increased security and energy efficiency.

This text is machine translated.

Scope of delivery

  • LOKLiK Mini Heat Press™ transfer press
  • Insulated base
  • Holdall
  • User manual

More interesting products

(*All information is plus legal VAT)