• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik PTFE Teflon Sheet 3er Paper

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 15.25)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material thickness 0.11 mm.
  • Maximum temperature 600°C.
Content

3 pc(s)

Product type

Paper

Dim

(L x W) 400 mm x 300 mm

Manufacturer part #

SG-GWB-0004-US-L-B2B

Width

300 mm

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324179 Loklik PTFE Teflon Sheet 3er Paper

Description

The heat resistant non-stick film from LOKLiK serves as an insulator and reduces the heat transferred from the hot press to your materials, thereby protecting your designs from overheating.
This film can be reused on both sides and can be easily cleaned from all residues so that you always get a perfect result.
The PTFE Teflon film is made of high-quality materials that can withstand temperatures of up to 600 °C. With a thickness of 0.11 mm, it is especially robust and durable.

This text is machine translated.

Scope of delivery

  • 3x LOKLiK Non-stick film for 30 x 40 cm transfer presses

More interesting products

(*All information is plus legal VAT)