• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Heat Transfer Vinyl Film Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Film

Factory colour

Black

Dim

(L x W) 1.8 m x 30.5 cm

Manufacturer part #

SG-HTV-1010-US-L-B2B

Width

30.5 cm

Length

1.8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324187 Loklik Heat Transfer Vinyl Film Black

Description

Available in ten beautiful colors, this high-quality flex film is ideal for small and complex designs that can be easily shaken off.
The film offers excellent durability and a thin profile, Ideal for seamless designs that retain their vibrant colors for a long time.
Machine washable: Perfect for most fabrics such as cotton, polyester and mixed fabric, the flexi-foil is characterized by its excellent elasticity and water resistance. It is ideal for repeated washing in the machine.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)