• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Plotterfolie Chamäleon Grün bis Lila 30.5 x 90 cm Film Purple

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.21)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Film

Factory colour

Purple

Dim

(L x W) 90 cm x 30.5 cm

Manufacturer part #

SG-HTV-1567-US-L-B2B

Width

30.5 cm

Length

90 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733190 Loklik Plotterfolie Chamäleon Grün bis Lila 30.5 x 90 cm Film Purple

Description

Make your fabrics green to purple with Chameleon plotter film! Add color-changing designs to t-shirts, bags, caps, and more. This durable, machine-washable plotter film keeps your vivid, color-changing creations breath-taking and durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)