• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik SG-HTV-0745-US-L-B2B Film Rose Gold

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 13.64)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Product type: Heat-resistant vinyl roll
Content

1 pc(s)

Product type

Film

Type

Smooth, heat-transmitting vinyl

Factory colour

Rose Gold

Dim

(L x W) 1800 mm x 305 mm

Manufacturer part #

SG-HTV-0745-US-L-B2B

Width

305 mm

Length

1800 mm

UKCA

yes

Rolls per pack

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800178 Loklik SG-HTV-0745-US-L-B2B Film Rose Gold

More interesting products

(*All information is plus legal VAT)