• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP12-12A/F1 WP12-12A/F1 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 98 x 98 mm 4.8 mm blade terminal VDS certificate, Low

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long lead-acid battery WP12-12A/F1

  • Low self-discharge
  • Long life.
  • Maintenance free
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

Dim

(W x H x D) 151 x 98 x 98 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

12 Ah

Height

98 mm

Weight

3.75 kg

Content

1 pc(s)

Type

WP12-12A/F1

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

98 mm

Width

151 mm

Features

VDS certificate

Low self-discharge levels

Maintenance-free

VdS No.

G114037

Pin type

F1

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 2368983 Long WP12-12A/F1 WP12-12A/F1 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 98 x 98 mm 4.8 mm blade terminal VDS certificate, Low

Information

Information 2368983 Long WP12-12A/F1 WP12-12A/F1 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 98 x 98 mm 4.8 mm blade terminal VDS certificate, Low

Security datasheet

Security datasheet 2368983 Long WP12-12A/F1 WP12-12A/F1 VRLA 12 V 12 Ah AGM (W x H x D) 151 x 98 x 98 mm 4.8 mm blade terminal VDS certificate, Low

Description

Universal and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, electrical tools, children's toys, electric vehicles, Electric scooter and much more.

This text is machine translated.

Features

  • Low self-discharge
  • long life
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)