• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP65-12 WP65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector VDS certificate, Low self-discharge

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Long lead-acid battery WP65-12

  • Low self-discharge
  • Long life.
  • Maintenance free

Technical specifications

Dim

(W x H x D) 350 x 174 x 166 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

65 Ah

Height

174 mm

Weight

23.3 kg

Content

1 pc(s)

Type

WP65-12

Rechargeable

Yes

Connector

M6 connector

Depth

166 mm

Width

350 mm

Features

VDS certificate

Low self-discharge levels

Maintenance-free

VdS No.

G105088

Pin type

F4

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 2368972 Long WP65-12 WP65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector VDS certificate, Low self-discharge

Information

Information 2368972 Long WP65-12 WP65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector VDS certificate, Low self-discharge

Security datasheet

Security datasheet 2368972 Long WP65-12 WP65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector VDS certificate, Low self-discharge

Description

Universal and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, electrical tools, children's toys, electric vehicles, Electric scooter and much more.

This text is machine translated.

Features

  • Low self-discharge
  • long life
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 355.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)