• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WPL65-12AN-M WPL65-12AN-M VRLA 12 V 65 Ah AGM (W x H x D) 350 x 179 x 167 mm M6 connector Low self-discharge levels

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Long lead-acid battery WPL65-12AN-M

  • Designed for long life
  • Low self-discharge
  • Maintenance free

Technical specifications

Dim

(W x H x D) 350 x 179 x 167 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

65 Ah

Height

179 mm

Weight

20.9 kg

Content

1 pc(s)

Type

WPL65-12AN-M

Rechargeable

Yes

Connector

M6 connector

Depth

167 mm

Width

350 mm

Features

Low self-discharge levels

Maintenance-free

Pin type

F8

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2885732 Long WPL65-12AN-M WPL65-12AN-M VRLA 12 V 65 Ah AGM (W x H x D) 350 x 179 x 167 mm M6 connector Low self-discharge levels

Datasheet 2885732 Long WPL65-12AN-M WPL65-12AN-M VRLA 12 V 65 Ah AGM (W x H x D) 350 x 179 x 167 mm M6 connector Low self-discharge levels

Security datasheet

Security datasheet 2885732 Long WPL65-12AN-M WPL65-12AN-M VRLA 12 V 65 Ah AGM (W x H x D) 350 x 179 x 167 mm M6 connector Low self-discharge levels

Description

Long-life, high-quality lead-acid battery for a wide range of applications. Suitable e.g. for telecommunication bases, substations, emergency power systems, civil protection and security systems, remote communication center, Network communication, data transfer and much more.

This text is machine translated.

Features

  • Designed for long life
  • Low self-discharge
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)