• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LTS Galvanised Steel Conduit, PVC Cover LTS12 166-31909 Hellermann Tyton

Product type
Steel sleeving
Content
Sold per metre
Material
Steel
Conduit features
smooth inner lining
pressure-resistant
acid-resistant
oil-resistant
Inside diameter
10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LTS Galvanised Steel Conduit, PVC Cover LTS12 166-31909

  • Liquid-tight (IP68 and IP69k with LTS fittings)
  • High compression, tensile and impact strength
  • Good flexibility
  • Smooth outer cover does not wrinkle when bent
  • Good resistance to acids, petrol, oils and greases
  • UV-resistant, suitable for outdoor use
  • Colour: black

Our service for you

Technical specifications

Product type

Steel sleeving

Content

Sold per metre

Factory colour

Black

Material

Steel

Conduit features

smooth inner lining

pressure-resistant

acid-resistant

oil-resistant

Inside diameter

10 mm

Outside Ø

14.20 mm

Max. temperature

+105 °C

Min. temperature

-20 °C

Bend radius

40 mm

Manufacturer part #

166-31901

RoHS-compliant

Yes

Type

LTS12

Max. length sold by the metre

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 608754 LTS Galvanised Steel Conduit, PVC Cover LTS12 166-31909 Hellermann Tyton

Description

• Liquid-tight (IP68 with LTS fittings)
• High compression strength
• High tensile strength
• High impact strength
• Good flexibility
• Smooth outer cover
• Cover does not wrinkle when bent
• Resistant to oils and greases
• Good resistance to petrol
• Resistant to acids
• UV resistant (black), suitable for outdoor use
• Colour: black; grey on request Machine tools or outdoor installations, wherever liquid-tight (IP68) is a requirement.

Features

  • Material: Galvanised Steel;Polyvinylchloride, Colour: Black.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)