
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Milling cutter HFC round-form for stainless steel/steel 10x20 mm shaft 6 mm | Galvanised 5
- Very fine simple toothing for good surfaces
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Round rolled
- Shape: HFC roll-round
- Tool head-Ø 10 mm
- Tool head length 20 mm
- Z5 fine simple teeth
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability rust, acid, heat-resistant. Steel/cast: Well suited
- Suitability titanium and nickel alloys: Well suitable
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Application Fillet weld grinder: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel: Well suited
- Suitable for titanium: Well suited
- Suitable for plastic/wood
- Product type
Planer
- Type
Roller
- Material
Carbide metal
- Shank Ø
6 mm
- Length
40 mm
- Content
1 pc(s)
- (Ø)
10 mm
Documents & Downloads
Datasheet
Datasheet 3440238 LUKAS-ERZETT A10021020605 Planer Carbide metal Roller Length 40 mm Product size (Ø) 10 mm Shank diameter 6 mm
User & Safety Instructions
User & Safety Instructions 3440238 LUKAS-ERZETT A10021020605 Planer Carbide metal Roller Length 40 mm Product size (Ø) 10 mm Shank diameter 6 mm
Description
Very fine simple toothing for good surfaces
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion and at the same time very good surface results
The LUKAS milling pin Z5 made of carbide is characterized by its fine simple teeth, which can be used to achieve quick and efficient excellent surface results on hard materials. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion and at the same time very good surface results
The LUKAS milling pin Z5 made of carbide is characterized by its fine simple teeth, which can be used to achieve quick and efficient excellent surface results on hard materials. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































