
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
LUKAS-ERZETT A10030605609 Planer Steel Sphere 6 mm Length 40 mm Product size (Ø) 6 mm Working length 5 mm Shank diameter 6 mm
- Process aluminum with razor-sharp blades
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Ball
- Shape: Ball HFD
- Tool head-Ø 6 mm
- Tool head length 5 mm
- Teeth: Z9 Alu coarse facet serrations
- Stars: 2
- Suitable Al, Mg and Cu alloys: Well suited
- Suitability titanium and nickel alloys: Well suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Suitable for Aluminum: Well suitable
- Suitable for plastic / wood: Well suited
- Product type
Planer
- Type
Sphere
- Material
Steel
- Shank Ø
6 mm
- Ball diameter
6 mm
- Length
40 mm
- Working length
5 mm
- Content
1 pc(s)
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 3440292 LUKAS-ERZETT A10030605609 Planer Steel Sphere 6 mm Length 40 mm Product size (Ø) 6 mm Working length 5 mm Shank diameter
User & Safety Instructions
User & Safety Instructions 3440292 LUKAS-ERZETT A10030605609 Planer Steel Sphere 6 mm Length 40 mm Product size (Ø) 6 mm Working length 5 mm Shank diameter
Description
Process aluminum with razor-sharp blades
Even in the most extreme applications, cutting breaks are very rare
Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low
Thanks to a maximum cross-section of the cut, no effort is required when working.
High clamping volume through coarse serration for quick working
Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle
Razor-sharp blades for a very high clamping volume in a short time
Perfect dimensional stability: Fits optimally into the drive machine
Perfect surface result through facet gearing
No dangerous shank breakage thanks to high-quality steel shaft
The razor-sharp blades of the cutter pin Z9 aluminum produce an impressively high chip volume on soft aluminum types and alloys. The large cross-section ensures fast, efficient working and a large clamping volume. Even in the most extreme applications, the Z9 aluminum only causes cutting edge breakouts in exceptional cases and the simultaneous Hohem chip volume and an optimized chip angle. The fact that this burr has been faceted teeth makes all this possible. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Due to special chip dividers, only a little effort is required thanks to short chips in use and the machine wear is low. Long-lasting sharp cutting edges of the Z9 aluminum face toothing contribute to this. The tool runs smoothly, without rattling or vibrations.
This text is machine translated.
Even in the most extreme applications, cutting breaks are very rare
Thanks to facet gearing, the cutting edges remain sharp for longer: Less force is required when working and the machine wear is low
Thanks to a maximum cross-section of the cut, no effort is required when working.
High clamping volume through coarse serration for quick working
Very smooth tool with few vibrations and without rattling thanks to optimized clamping angle
Razor-sharp blades for a very high clamping volume in a short time
Perfect dimensional stability: Fits optimally into the drive machine
Perfect surface result through facet gearing
No dangerous shank breakage thanks to high-quality steel shaft
The razor-sharp blades of the cutter pin Z9 aluminum produce an impressively high chip volume on soft aluminum types and alloys. The large cross-section ensures fast, efficient working and a large clamping volume. Even in the most extreme applications, the Z9 aluminum only causes cutting edge breakouts in exceptional cases and the simultaneous Hohem chip volume and an optimized chip angle. The fact that this burr has been faceted teeth makes all this possible. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Due to special chip dividers, only a little effort is required thanks to short chips in use and the machine wear is low. Long-lasting sharp cutting edges of the Z9 aluminum face toothing contribute to this. The tool runs smoothly, without rattling or vibrations.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































