
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Cutter HFD ball shaped for stainless steel/steel 8x7 mm shaft 6 mm | tinned 3
- Using simple teeth, achieve optimum results on steel and cast steel
Technical specifications
- Tool holder: Shaft
- Tool holder dimensions 6 mm
- Shaft length 40 mm
- Tool form: Ball
- Shape: Ball HFD
- Tool head-Ø 8 mm
- Tool head length 8 mm
- Teeth: Middle simple serrations
- Stars: 2
- Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
- Suitability of alloyed, coated steels RM up to 1200: Suitable
- Suitability for tool steels RM up to 1300 N/mm²: Suitable
- Suitability rust, acid, heat-resistant. Suitable cast steel
- Suitability cast iron: Suitable
- Suitable Al, Mg and Cu alloys
- Suitability titanium and nickel alloys: Suitable
- Chamfer application: Well suited
- Application deburring: Well suited
- Milling application: Well suited
- Application cast: Suitable
- Suitable for steel: Well suited
- Suitable for Inox/Steel
- Suitable for cast: Suitable
- Suitable for Aluminium: Suitable
- Suitable for titanium
- Product type
Planer
- Type
Sphere
- Material
Carbide metal
- Shank Ø
6 mm
- Ball diameter
8 mm
- Length
40 mm
- Content
1 pc(s)
- (Ø)
8 mm
Documents & Downloads
Datasheet
Datasheet 3440308 LUKAS-ERZETT A10030808603 Planer Carbide metal Sphere 8 mm Length 40 mm Product size (Ø) 8 mm Shank diameter 6 mm
User & Safety Instructions
User & Safety Instructions 3440308 LUKAS-ERZETT A10030808603 Planer Carbide metal Sphere 8 mm Length 40 mm Product size (Ø) 8 mm Shank diameter 6 mm
Description
Using simple teeth, achieve optimum results on steel and cast steel
No dangerous shank breakage thanks to high-quality steel shaft
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
The LUKAS milling pin Z3 made of carbide is characterized by its medium simple teeth, with which optimal results on steel and cast steel can be achieved. When machining cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel , high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool do not require interruptions and, thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
No dangerous shank breakage thanks to high-quality steel shaft
With economical simple teeth
Long blades without interruptions offer the best surface results in optimal time
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
The LUKAS milling pin Z3 made of carbide is characterized by its medium simple teeth, with which optimal results on steel and cast steel can be achieved. When machining cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel , high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool do not require interruptions and, thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
- Straight grinder
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































