• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A22801001000060 Grinding stone LWL 100100 B.19 NK 60 Diameter 100 mm 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamellae roller LWL universal 100x100 mm with drilling 19 mm | Corundum grain 60

  • The all-rounder: Can be used for many different applications

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Tool form: Roll
  • Grain size - fleece 60
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

1 pc(s)

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442143 LUKAS-ERZETT A22801001000060 Grinding stone LWL 100100 B.19 NK 60 Diameter 100 mm 1 pc(s)

Description

The all-rounder: Can be used for many different applications
Quickly process wide surfaces
Good price-performance ratio thanks to normal corundum
Good life on various materials, rough and fine grinding
Quality-tested: High safety through regular testing
The LUKAS multi-disc roller fiber-optic for satin machines is a real multi-talent because it  can be used universally for many different applications. The tool is suitable for Ideal for cleaning, deburring, rust removal, pregrinding, structuring, rough and for fast processing of broad surfaces. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing. 

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)