• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2280100501080 Grinding stone LWL 100050 IG.M14 NK 80 Diameter 100 mm 2 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 22.00 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamellar roller FO universal 100x50 mm with internal thread M14 | Corundum grain 80

  • The all-rounder: Can be used for many different applications

Technical specifications

  • Safety standard: OSA
  • Tool holder: Internal thread
  • M14 tool attachment
  • V max. (m/s): 32
  • n max. (1/min): 6000
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

2 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442149 LUKAS-ERZETT A2280100501080 Grinding stone LWL 100050 IG.M14 NK 80 Diameter 100 mm 2 pc(s)

Description

The all-rounder: Can be used for many different applications
Good price-performance ratio thanks to normal corundum
Quality-tested: High safety through regular testing
Quick and easy installation without wrench thanks to integrated M14 thread
Quick and easy installation without clamping wrench
Good life on various materials, rough and fine grinding
The LUKAS multi-disc roller fiber with internal thread is a real multi-talent, because it  can be used universally for many different applications. With the integrated M14 thread, no spanner is required and the tool can be mounted directly on the spindle of the machine or on a suitable shaft with external thread. Thus, no additional tool is needed and you save time through the easy and quick mounting. The multi-disc roller fits on commercial angle grinders and is Ideal suitable for cleaning, deburring, rust, pre-grinding, structuring, roughing. The standard corundum convinces with good service life on construction steel, during grinding and coarse grinding and enables economical working. Regular tests ensure a high level of safety. LUKAS has the right roller for every requirement, whether for surface preparation, fine grinding, glazing, polishing or for general finishing.  

This text is machine translated.

System requirements

  • Angle grinder with special protection cover

More interesting products

(*All information is plus legal VAT)