• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2600008103 Buffering bit Diameter 3 mm 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.70 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing pin P1ZY cylinder-shape 8x10 mm shaft 3 mm

  • Optimal fine grinding - preparation of the surface for further polishing steps

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • V max. (m/s): 50
  • Cylinder shape
  • Grain size - FEPA 120
  • Form group - GS: ZY - cylinder
  • Hardness: Hard (P1 , P5)
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Buffering bit

Shank Ø

3 mm

Grit size

120

Material

Steel

(Ø)

3 mm

Length

30 mm

Use

Stainless steel

Shape

cylindrical

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441864 LUKAS-ERZETT A2600008103 Buffering bit Diameter 3 mm 20 pc(s)

Description

Optimal fine grinding - preparation of the surface for further polishing steps
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
Quality-tested: High safety through regular testing
No chrome coating
LUKAS has a wide selection of different polishing tools to ensure the best possible result. With the polishing pins of the polishing group P1 you are prepared in the best way for all challenges while polishing. They are characterized by their hard rubber bonding and are therefore particularly suitable for fine grinding of cast materials, hardened and unhardened, alloyed and unalloyed steels and for surface preparation for further polishing steps. The polishing pins P1 are offered by LUKAS in the grain size 100 and can be selected from many different shapes. Due to the enormous variety of shapes of the LUKAS polishing tools, you have a finely scalable selection of the best suitable polishing tools for your fine machining or polishing. In this way, you work with our tools in a highly economical and especially effective way.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)