User & Safety Instructions 3443050 LUKAS-ERZETT A67181250401865 Flap disc Diameter 125 mm Grit size=40 10 pc(s)
Description
All the advantages of the SLTR with an additional innovative X-Lock mounting system Latest technology: With X-Lock-tensioning system With rectangular fins for a very good price/performance ratio Light carrier material for low tool weight Can be used universally on standard angle grinders thanks to 22.23 mm bore Also efficiently splints even harder materials Environmentally friendly manufactured with the latest resin hardening technology Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Self-sharpening effect: High abrasion particularly on stainless steel Always fresh abrasive sheets in use: Wear releases underlying slats High security: No breaking of very tensile-resistant glass fibers High safety by locking the tool - no unintentional loosening High hardness and sharpness for long durability Quick one-click mounting without clamping wrench Highest life span by multi-layered grinding pad Manufactured with the best-selling carrier Inexpensive Quality-tested: High safety through regular testing Elastic backing material: Less vibration at work A glass-fabric carrier supports an excellent surface result through its flexibility The LUKA SLTR grinding disc with zirconium oxide is characterized by the innovative X-Lock mounting system that allows quick one-click assembly by hand without clamping wrench. At the same time a high level of safety is ensured during operation and an unintentional loosening is not possible. The tool is ideally suited for deburring, trimming, rust removal, smoothing and for welding seam working. The light, stable and elastic glass-fabric carrier of the plate achieves an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Thanks to the multi-layered grinding coating, the grinding blade plate is always so sharp as with the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium, combined with a high hardness and sharpness of the grinding grain, the grinding plate achieves high yields and a long service life especially on hard and tough materials such as stainless steel. Thanks to a high-quality resin system, the tool does not tear even at high speeds and working temperatures. In addition, environmental protection is taken into account in the production and state-of-the-art technologies with short curing times are used. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
X-LOCK angle grinder
Description
All the advantages of the SLTR with an additional innovative X-Lock mounting system Latest technology: With X-Lock-tensioning system With rectangular fins for a very good price/performance ratio Light carrier material for low tool weight Can be used universally on standard angle grinders thanks to 22.23 mm bore Also efficiently splints even harder materials Environmentally friendly manufactured with the latest resin hardening technology Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Self-sharpening effect: High abrasion particularly on stainless steel Always fresh abrasive sheets in use: Wear releases underlying slats High security: No breaking of very tensile-resistant glass fibers High safety by locking the tool - no unintentional loosening High hardness and sharpness for long durability Quick one-click mounting without clamping wrench Highest life span by multi-layered grinding pad Manufactured with the best-selling carrier Inexpensive Quality-tested: High safety through regular testing Elastic backing material: Less vibration at work A glass-fabric carrier supports an excellent surface result through its flexibility The LUKA SLTR grinding disc with zirconium oxide is characterized by the innovative X-Lock mounting system that allows quick one-click assembly by hand without clamping wrench. At the same time a high level of safety is ensured during operation and an unintentional loosening is not possible. The tool is ideally suited for deburring, trimming, rust removal, smoothing and for welding seam working. The light, stable and elastic glass-fabric carrier of the plate achieves an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Thanks to the multi-layered grinding coating, the grinding blade plate is always so sharp as with the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium, combined with a high hardness and sharpness of the grinding grain, the grinding plate achieves high yields and a long service life especially on hard and tough materials such as stainless steel. Thanks to a high-quality resin system, the tool does not tear even at high speeds and working temperatures. In addition, environmental protection is taken into account in the production and state-of-the-art technologies with short curing times are used. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.