• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT BPVW brush wire brush for stainless steel 10x20 mm for corrugated straight grinder BPVW 01020 S6 VA A351101

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.40 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BPVW brush wire brush for stainless steel 10x20 mm for corrugated straight grinder

  • Also complex contours can be flexibly worked on

Technical specifications

  • Safety standard EN 1083-2
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • n max. (1/min): 20000
  • Wire material: Rust-free steel wire wavy
  • Thickness of wire: 0.3 mm.
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Brush application: Well suited
  • Application deburring: Suitable
  • Paint removal application: Well suited
  • Application Cleaning: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic / wood: Well suited
Product type

Brush

(Ø)

10 mm

Shank Ø

6 mm

Material

Non-corrosive steel

Content

10 pc(s)

Height

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442911 LUKAS-ERZETT BPVW brush wire brush for stainless steel 10x20 mm for corrugated straight grinder BPVW 01020 S6 VA A351101

Description

Also complex contours can be flexibly worked on
With corrugated wire to prepare for the toughest jobs
Owing to stainless steel wire also suitable for the processing of high-grade steel
Quality-tested: High safety through regular testing
Stainless steel, zinc-nickel coating
No chrome coating
Perfect dimensional stability: Fits optimally into the drive machine
No dangerous shank breakage thanks to high-quality steel shaft
The curly design of this brush allows it to adapt to the contours of each workpiece due to its elasticity. This brush can be used for a wide range of tasks: Deburring, de-icing, removing rust, cleaning, cleaning, Roughness and paint are not a problem. The brush is made of high-performance steel wire with a high tensile strength. This allows this brush to have excellent tool life and frequent tool changes are unnecessary. This brush is used where residues of the normal steel wire would damage the metal surfaces to be worked on, such as stainless steel, aluminum and other non-ferrous metals (not iron). Technical brushes can be used both stationary and with hand-guided drive machines. The high-quality steel shaft of the round shank brush fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)