User & Safety Instructions 3442759 LUKAS-ERZETT PSG 025 P A33740250020458 Sandpaper sheet Grit size 100 (Ø) 25 mm 50 pc(s)
Description
Self-exciting grinding discs with quick closure for universal grinding and deburring work Automatic centering when mounting Long life of the carrier thanks to low wear Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces Fast and tool-free installation Secure connection thanks to metal thread Soft material: Hardly any force required when using The flexible bearing surface allows it to work in saving time The LUKA PSG abrasive sheet with normal corundum is equipped with a metal thread and a quick release fastener, so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. With its good service life, the corundum used in this tool is located on construction steel, for roughing and coarse grinding. The suitable sanding disc holder is also available from LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
Compressed air angle grinder
Description
Self-exciting grinding discs with quick closure for universal grinding and deburring work Automatic centering when mounting Long life of the carrier thanks to low wear Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces Fast and tool-free installation Secure connection thanks to metal thread Soft material: Hardly any force required when using The flexible bearing surface allows it to work in saving time The LUKA PSG abrasive sheet with normal corundum is equipped with a metal thread and a quick release fastener, so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. With its good service life, the corundum used in this tool is located on construction steel, for roughing and coarse grinding. The suitable sanding disc holder is also available from LUKAS. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.