• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 038 SIC 36 A33780380360458 Sandpaper sheet Grit size 36 (Ø) 38 mm 50 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 38 mm silicon carbide grit 36

  • Self-exciting abrasive sheets with quick-locking mechanism optimally for processing titanium and aluminum

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 30000
  • Tool form: Flat
  • Grain size - fleece 36
  • Stars: 2
  • Abrasive: SIC (silicon carbide)
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability Glass, ceramic, hard metal: Well suitable
  • Suitability stone, brick, aerated concrete: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application cast: Suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic / wood: Well suited
Product type

Sandpaper sheet

Grit size

36

(Ø)

38 mm

Content

50 pc(s)

Dim

(Ø) 38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442793 LUKAS-ERZETT PSG 038 SIC 36 A33780380360458 Sandpaper sheet Grit size 36 (Ø) 38 mm 50 pc(s)

Description

Self-exciting abrasive sheets with quick-locking mechanism optimally for processing titanium and aluminum
Automatic centering when mounting
High hardness and sharpness for long durability
Also approved for air and space travel thanks to cool cut and low spark flight
Long life of the carrier thanks to low wear
Also efficiently splints even harder materials
Secure connection thanks to metal thread
Fast and tool-free installation
The LUKA PSG slip sheet with silicon carbide is equipped with a metal thread and a quick release mechanism, so that no additional material is required during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. This tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently chaffed. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS includes grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)