• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 038 ZK Power 60 A33770380600458 Sandpaper sheet Grit size 60 (Ø) 38 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 38 mm zirconium corundum (grinding-active cover binding) grain 60

  • Self-tensioning with abrasive active covering for the best removal rate during the treatment of stainless steel

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 80
  • n max. (1/min): 30000
  • Tool form: Flat
  • Grain size - fleece 60
  • Stars: 2
  • Z Power (zirconium oxide +grinding-active covering binding)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic/wood
Product type

Sandpaper sheet

Grit size

60

(Ø)

38 mm

Content

50 pc(s)

Dim

(Ø) 38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442782 LUKAS-ERZETT PSG 038 ZK Power 60 A33770380600458 Sandpaper sheet Grit size 60 (Ø) 38 mm 50 pc(s)

Description

Self-tensioning with abrasive active covering for the best removal rate during the treatment of stainless steel
Can be used for a long time - no glazing of the grinding grain
Automatic centering when mounting
Long life of the carrier thanks to low wear
Also efficiently splints even harder materials
No bluish coloring - less rework
Secure connection thanks to metal thread
High hardness and sharpness for long durability
Fast and tool-free installation
Faster finished due to the highest removal rate
Self-sharpening effect: High abrasion particularly on stainless steel
The LUKAS slipsheet PSG with zirconium corundum and grinding active cover binding is equipped with a metal thread and a quick-release fastener, so that no additional material is needed during mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The abrasive binding of the abrasive line simplifies your work , and the cool cut makes blue coloring and glazing a thing of the past. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining.

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)