• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSG 050 P A33740500020458 Sandpaper sheet Grit size 100 (Ø) 50 mm 25 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.16 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSG universal Ø 50 mm | Fleece Corundum grain 100

  • Self-tightening abrasive sheets with sanding fleece and quick-locking mechanism for improving the surface quality

Technical specifications

  • Quick-release metal tool holder
  • V max. (m/s): 20
  • n max. (1/min): 7500
  • Tool form: Flat
  • Grain size - fleece 100
  • Stars: 2
  • Grinding agent: Fleece (standard corundum)
  • Fleece/material: 100
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Sandpaper sheet

Grit size

100

(Ø)

50 mm

Content

25 pc(s)

Dim

(Ø) 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442764 LUKAS-ERZETT PSG 050 P A33740500020458 Sandpaper sheet Grit size 100 (Ø) 50 mm 25 pc(s)

Description

Self-tightening abrasive sheets with sanding fleece and quick-locking mechanism for improving the surface quality
The flexible bearing surface allows it to work in saving time
Soft material: Hardly any force required when using
Long life of the carrier thanks to low wear
Automatic centering when mounting
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
Perfect result even on uneven surfaces
Fast and tool-free installation
Secure connection thanks to metal thread
The LUCAS abrasive sheet PSG with abrasive fleece is equipped with a metal thread and a quick-release mechanism, so that no additional material is needed during the mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)