User & Safety Instructions 3442798 LUKAS-ERZETT PSG 050 SIC 120 A33780501200458 Sandpaper sheet Grit size 120 (Ø) 50 mm 50 pc(s)
Description
Self-exciting abrasive sheets with quick-locking mechanism optimally for processing titanium and aluminum Automatic centering when mounting High hardness and sharpness for long durability Also approved for air and space travel thanks to cool cut and low spark flight Long life of the carrier thanks to low wear Also efficiently splints even harder materials Secure connection thanks to metal thread Fast and tool-free installation The LUKA PSG slip sheet with silicon carbide is equipped with a metal thread and a quick release mechanism, so that no additional material is required during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. This tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently chaffed. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
Compressed air angle grinder
Description
Self-exciting abrasive sheets with quick-locking mechanism optimally for processing titanium and aluminum Automatic centering when mounting High hardness and sharpness for long durability Also approved for air and space travel thanks to cool cut and low spark flight Long life of the carrier thanks to low wear Also efficiently splints even harder materials Secure connection thanks to metal thread Fast and tool-free installation The LUKA PSG slip sheet with silicon carbide is equipped with a metal thread and a quick release mechanism, so that no additional material is required during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. This tool with silicon carbide is, thanks to its cool cut and low spark flying, even approved for air and space travel. Even harder materials such as stone, glass and high-alloy materials are efficiently chaffed. The hard and sharp abrasive grain of the tool provides additionally for a long durability. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.