User & Safety Instructions 3442789 LUKAS-ERZETT PSG 075 ZK Power 36 A33770750360458 Sandpaper sheet Grit size 36 (Ø) 75 mm 50 pc(s)
Description
Self-tensioning with abrasive active covering for the best removal rate during the treatment of stainless steel Can be used for a long time - no glazing of the grinding grain Automatic centering when mounting Long life of the carrier thanks to low wear Also efficiently splints even harder materials No bluish coloring - less rework Secure connection thanks to metal thread High hardness and sharpness for long durability Fast and tool-free installation Faster finished due to the highest removal rate Self-sharpening effect: High abrasion particularly on stainless steel The LUKAS slipsheet PSG with zirconium corundum and grinding active cover binding is equipped with a metal thread and a quick-release fastener, so that no additional material is needed during mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The abrasive binding of the abrasive line simplifies your work , and the cool cut makes blue coloring and glazing a thing of the past. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
Compressed air angle grinder
Description
Self-tensioning with abrasive active covering for the best removal rate during the treatment of stainless steel Can be used for a long time - no glazing of the grinding grain Automatic centering when mounting Long life of the carrier thanks to low wear Also efficiently splints even harder materials No bluish coloring - less rework Secure connection thanks to metal thread High hardness and sharpness for long durability Fast and tool-free installation Faster finished due to the highest removal rate Self-sharpening effect: High abrasion particularly on stainless steel The LUKAS slipsheet PSG with zirconium corundum and grinding active cover binding is equipped with a metal thread and a quick-release fastener, so that no additional material is needed during mounting. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet is optimally suitable for universal grinding and deburring work, for removing rust or color as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. The abrasive binding of the abrasive line simplifies your work , and the cool cut makes blue coloring and glazing a thing of the past. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining.