• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSH 075 NK 150 A3300075150 Sandpaper sheet Hook-and-loop-backed Grit size 150 (Ø) 75 mm 100 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.15 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSH universal Ø 75 mm corundum grit 150

  • Self-adhesive grinding blade for optimum treatment of straight and concave surfaces

Technical specifications

  • Tool holder: Velcro fabric
  • V max. (m/s): 25
  • n max. (1/min): 20000
  • Tool form: Flat
  • Grain size - fleece 150
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Sandpaper sheet

Features

Hook-and-loop-backed

Grit size

150

(Ø)

75 mm

Content

100 pc(s)

Dim

(Ø) 75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442684 LUKAS-ERZETT PSH 075 NK 150 A3300075150 Sandpaper sheet Hook-and-loop-backed Grit size 150 (Ø) 75 mm 100 pc(s)

Description

Self-adhesive grinding blade for optimum treatment of straight and concave surfaces
There is no unnecessary packaging waste, as in self-adhesive systems
Good life on various materials, rough and fine grinding
Secure connection thanks to the Velcro adhesive system
Fast and tool-free installation
Good price-performance ratio thanks to normal corundum
The LUKA PSH abrasive sheet with normal corundum is equally suitable for Ideal for universal treatment of straight and concave surfaces as well as for grinding and deburring work. The abrasive sheet PSH is characterized by the self-adhesive hook-and -loop fabric, which enables a quick tool change. You can also obtain the matching tool carrier GTH from LUKAS. The normal corundum used is a very tough abrasive and therefore has a high strength. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)