• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSH 115 A/O medium A3380115104001 Sandpaper sheet Hook-and-loop-backed Grit size 100 (Ø) 115 mm 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSH universal Ø 115 mm with Velcro fastening system| fleece Zirconcorund grain 100

  • Self-adhesive grinding blade for optimum treatment of straight and concave surfaces

Technical specifications

  • Tool holder: Velcro fabric
  • n max. (1/min): 8000
  • Tool form: Flat
  • Grain size - fleece 180
  • Stars: 2
  • Grinding agent: Fleece (standard corundum)
  • Fleece/material: 180
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
Product type

Sandpaper sheet

Features

Hook-and-loop-backed

Grit size

100

(Ø)

115 mm

Content

10 pc(s)

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442817 LUKAS-ERZETT PSH 115 A/O medium A3380115104001 Sandpaper sheet Hook-and-loop-backed Grit size 100 (Ø) 115 mm 10 pc(s)

Description

Self-adhesive grinding blade for optimum treatment of straight and concave surfaces
There is no unnecessary packaging waste, as in self-adhesive systems
The flexible bearing surface allows it to work in saving time
Soft material: Hardly any force required when using
Secure connection thanks to the Velcro adhesive system
Fast and tool-free installation
Perfect result even on uneven surfaces
Good price-performance ratio thanks to normal corundum
Good life on various materials, rough and fine grinding
The LUKAS abrasive sheet PSH is equally suitable for machining straight and concave surfaces. Whether you want to remove rust or paint, remove scratches or remove ground traces, thanks to the polyamide used, this sanding disc fits uneven surfaces perfectly. Thus you save power and time while working and still achieve a perfect surface result. The fiber structure of the abrasive sheets also causes a polishing effect and enables constant results of work through newly released grinding particles. Time-consuming tool changes are also a thing of the past, because these grinding discs are self-adhesive. The associated abrasive sheet carrier GTH is equipped with a hook fabric to which the abrasive sheets adhere. The tool remains safe despite the fast installation and there is no unnecessary packaging waste, such as with self-adhesive adhesion systems. Sanding sheets that have not yet been fully used during processing can be removed and reused at a later time. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Routers

More interesting products

(*All information is plus legal VAT)