• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSH 125 NK 120 A73001251200005 Sandpaper sheet Hook-and-loop-backed Grit size 120 (Ø) 125 mm 50 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sanding discs PSH universal Medium Ø 125 mm compact grain 120

  • Fast tool change and new sharp grinding particles

Technical specifications

  • Tool holder: Velcro fabric
  • V max. (m/s): 25
  • n max. (1/min): 7650
  • Tool form: Flat
  • Grain size - fleece 120
  • Stars: 2
  • Grinding agent: CG (compact grain)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Application deburring: Suitable
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
Product type

Sandpaper sheet

Features

Hook-and-loop-backed

Grit size

120

(Ø)

125 mm

Content

50 pc(s)

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443085 LUKAS-ERZETT PSH 125 NK 120 A73001251200005 Sandpaper sheet Hook-and-loop-backed Grit size 120 (Ø) 125 mm 50 pc(s)

Description

Fast tool change and new sharp grinding particles
Persistent working: Improved service life through optimized bonding of the abrasive grains
There is no unnecessary packaging waste, as in self-adhesive systems
Good life on various materials, rough and fine grinding
Secure connection thanks to the Velcro adhesive system
Good surface results are achieved in a short time
No more adding on the sanding lining thanks to open grain scattering
Fast and tool-free installation
Good price-performance ratio thanks to normal corundum
Thanks to the Velcro adhesive system mounting helps belong to the past. This sheet is self-adhesive. It has a hook fabric on the back and the associated backing is appropriately equipped with a hook fabric. The tool remains safe despite the fast installation and there is no unnecessary packaging waste, as for example with self-adhesive adhesion systems. The abrasive sheet is suitable for processing straight and concave surfaces equally. The compact grain of the sanding sheet consists of many small abrasive particles which have been glued to a large agglomerate, so the grinding grains remain anchored in the tool for a longer period of time. The grinding is done quickly, without great effort and with fewer tool changes than with conventional grinding materials. In addition, the surface temperature of this sanding sheet remains low and the grinding surface does not increase even with difficult materials thanks to the open scattering of the compact grains. This makes it easy to process larger areas. Sanding sheets that have not yet been fully used during processing can be removed and reused at a later time.

This text is machine translated.

System requirements

  • Routers

More interesting products

(*All information is plus legal VAT)