User & Safety Instructions 3442772 LUKAS-ERZETT PSR 050 P A33750500020458 Sandpaper sheet Grit size 100 (Ø x L) 50 mm x 50 mm 25 pc(s)
Description
Self-tightening abrasive sheets with Abrasive fleece and plastic thread for improving the surface quality Automatic centering when mounting Fast and tool-free installation Secure connection thanks to plastic thread Long life of the carrier thanks to low wear The flexible bearing surface allows it to work in saving time Soft material: Hardly any force required when using Universally applicable and compatible with Roloc Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces The PSR abrasive sheet with abrasive fleece is self-exciting and equipped with a plastic thread so that no additional material is needed during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet of the P variant is equipped with a narrow abrasive fleece. The grinding tool is ideal for universal grinding and deburring, for removing rust or paint as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
Compressed air angle grinder
Description
Self-tightening abrasive sheets with Abrasive fleece and plastic thread for improving the surface quality Automatic centering when mounting Fast and tool-free installation Secure connection thanks to plastic thread Long life of the carrier thanks to low wear The flexible bearing surface allows it to work in saving time Soft material: Hardly any force required when using Universally applicable and compatible with Roloc Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces The PSR abrasive sheet with abrasive fleece is self-exciting and equipped with a plastic thread so that no additional material is needed during the assembly. The tool is fixed to the associated sanding disc carrier with a short turn and is thus automatically centered and held securely. Compared to hook-and-loop hooks or adhesive surfaces, the carrier also has an increased service life due to its low wear. The abrasive sheet of the P variant is equipped with a narrow abrasive fleece. The grinding tool is ideal for universal grinding and deburring, for removing rust or paint as well as for removing scratches and ground traces. Perfect results are achieved even on uneven surfaces and with the soft material, hardly any effort is needed. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. The suitable sanding disc holder is also available from LUKAS. The wide range of LUKAS offers you grinding units for all workpieces and all types of machining.