• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT PSR 075 ZK 36 A33630750360458 Sandpaper sheet Grit size 36 (Ø x L) 75 mm x 75 mm 50 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive sheets PSR universal Ø 75 mm zirconium corundum around 36

  • With zirconium oxide for processing stainless steel and hard-to-chip metals

Technical specifications

  • Quick-release plastic tool holder
  • V max. (m/s): 80
  • n max. (1/min): 20000
  • Tool form: Flat
  • Grain size - fleece 36
  • Stars: 2
  • Grinding agent: ZK (zirconium corundum)
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic/wood
Product type

Sandpaper sheet

Grit size

36

Length

75 mm

(Ø)

75 mm

Content

50 pc(s)

Dim

(Ø x L) 75 mm x 75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442756 LUKAS-ERZETT PSR 075 ZK 36 A33630750360458 Sandpaper sheet Grit size 36 (Ø x L) 75 mm x 75 mm 50 pc(s)

Description

With zirconium oxide for processing stainless steel and hard-to-chip metals
Automatic centering when mounting
Fast and tool-free installation
Also efficiently splints even harder materials
Universally applicable and compatible with Roloc
Secure connection thanks to plastic thread
Self-sharpening effect: High abrasion particularly on stainless steel
High hardness and sharpness for long durability
Long life of the carrier thanks to low wear
The LUKAS abrasive sheet PSR made of grinding cords with zirconium corundum is excellently suitable for processing stainless steel and metals that can be difficult to machine. The rear of the tool has a plastic thread that is fixed with a short turn to the associated grinding blade holder. The abrasive sheet is characterized by good hold, automatic centering and fast mounting without tools. In addition, the carrier will last much longer due to less wear compared to adhesion systems with hook or adhesive surfaces. The suitable tool carrier GTR is also available from LUKAS. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high abrasion on hard and tough materials such as stainless steel. In addition, the LUKAS abrasive sheets, due to their robust materials, enable fast work and achieve a long life. The wide range of LUKAS includes grinding units for all workpieces and all types of machining. 

This text is machine translated.

System requirements

  • Compressed air angle grinder

More interesting products

(*All information is plus legal VAT)