User & Safety Instructions 3442652 LUKAS-ERZETT SBLT 13305 NK 80 A3000130305080T Sandpaper belt set Grit size 80 (Ø) 305 mm 100 pc(s)
Description
Produced best results in combination with the matching LUKAS drive machine Flexible design: Hardly any vibrations when used Suitable for commercial belt grinding machines: No luke-specific carrier or adapter required Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces The SBLT long belt with adhesive seam produces the best results in combination with the matching LUKAS drive machine. The flexible abrasive belt without under-lining adapts even the uneven surfaces perfectly and through the soft material there are hardly any vibrations during use and a good surface result is guaranteed. With its good service life, the normal corundum used for this tool captivates with its good durability on construction steel, grinding and coarse grinding and offers you an optimal preos/performance ratio. The tool is suitable for commercial belt grinding machines, so that no luk-specific carrier or adapter is required.
This text is machine translated.
System requirements
Belt sander
Description
Produced best results in combination with the matching LUKAS drive machine Flexible design: Hardly any vibrations when used Suitable for commercial belt grinding machines: No luke-specific carrier or adapter required Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Perfect result even on uneven surfaces The SBLT long belt with adhesive seam produces the best results in combination with the matching LUKAS drive machine. The flexible abrasive belt without under-lining adapts even the uneven surfaces perfectly and through the soft material there are hardly any vibrations during use and a good surface result is guaranteed. With its good service life, the normal corundum used for this tool captivates with its good durability on construction steel, grinding and coarse grinding and offers you an optimal preos/performance ratio. The tool is suitable for commercial belt grinding machines, so that no luk-specific carrier or adapter is required.