• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT SBZY 01213 NK 80 A240001213080 Sanding sleeve Grit size 80 (Ø x L) 12 mm x 13 mm 50 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand sleeve SBZY 12x13 mm corundum grit 80

  • Efficient removal on the running belt

Technical specifications

  • Cylinder shape
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: NK (normal corundum)
  • Shape (sanding belts): Cylindrical
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Application deburring: Well suited
  • Application fine sharpening: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Sanding sleeve

Grit size

80

Length

13 mm

(Ø)

12 mm

Content

50 pc(s)

Dim

(Ø x L) 12 mm x 13 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442223 LUKAS-ERZETT SBZY 01213 NK 80 A240001213080 Sanding sleeve Grit size 80 (Ø x L) 12 mm x 13 mm 50 pc(s)

Description

Efficient removal on the running belt
Made of sturdy materials for a long life, high abrasion and fast operation
Good price-performance ratio thanks to normal corundum
Good life on various materials, rough and fine grinding
This sanding belt is made from sandpaper, which is wound in spiral form on a fabric with a base. It is best suited for cleaning, light deburring, refined, surface and contour grinding or trimming. The sanding belt is designed in combination with sanding belt carriers for straight grinders or machines with flexible shafts. The used standard corundum captivates with good durability on construction steel, during roughing and coarse grinding. It allows you to work cost-effectively. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.

This text is machine translated.

System requirements

  • Straight grinder

More interesting products

(*All information is plus legal VAT)