User & Safety Instructions 3442384 LUKAS-ERZETT SBZY 03030 Ceramic 40 A240603030040 Sanding sleeve Grit size 40 (Ø x L) 30 mm x 30 mm 50 pc(s)
Description
Powerful removal on the running belt Made of sturdy materials for a long life, high abrasion and fast operation Highest hardness and sharpness for an impressive durability Long life. High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams Chip efficient even the harshest materials Can be used for a long time - no glazing of the grinding grain Faster finished due to the highest removal rate Wide range of uses No bluish coloring - less rework This sanding belt is made from sandpaper, which is wound in spiral form on a fabric with a base. It is best suited for cleaning, light deburring, refined, surface and contour grinding or trimming. The sanding belt is designed in combination with sanding belt carriers for straight grinders or machines with flexible shafts. The self-sharpening effect of the innovative ceramic grinding grain ensures that the sanding belt always remains optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.
This text is machine translated.
System requirements
Straight grinder
Description
Powerful removal on the running belt Made of sturdy materials for a long life, high abrasion and fast operation Highest hardness and sharpness for an impressive durability Long life. High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams Chip efficient even the harshest materials Can be used for a long time - no glazing of the grinding grain Faster finished due to the highest removal rate Wide range of uses No bluish coloring - less rework This sanding belt is made from sandpaper, which is wound in spiral form on a fabric with a base. It is best suited for cleaning, light deburring, refined, surface and contour grinding or trimming. The sanding belt is designed in combination with sanding belt carriers for straight grinders or machines with flexible shafts. The self-sharpening effect of the innovative ceramic grinding grain ensures that the sanding belt always remains optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.