User & Safety Instructions 3442292 LUKAS-ERZETT SBZY 06030 NK 50 A240006030050 Sanding sleeve Grit size 50 (Ø x L) 60 mm x 30 mm 50 pc(s)
Description
Efficient removal on the running belt Made of sturdy materials for a long life, high abrasion and fast operation Good price-performance ratio thanks to normal corundum Good life on various materials, rough and fine grinding This sanding belt is made from sandpaper, which is wound in spiral form on a fabric with a base. It is best suited for cleaning, light deburring, refined, surface and contour grinding or trimming. The sanding belt is designed in combination with sanding belt carriers for straight grinders or machines with flexible shafts. The used standard corundum captivates with good durability on construction steel, during roughing and coarse grinding. It allows you to work cost-effectively. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.
This text is machine translated.
System requirements
Straight grinder
Description
Efficient removal on the running belt Made of sturdy materials for a long life, high abrasion and fast operation Good price-performance ratio thanks to normal corundum Good life on various materials, rough and fine grinding This sanding belt is made from sandpaper, which is wound in spiral form on a fabric with a base. It is best suited for cleaning, light deburring, refined, surface and contour grinding or trimming. The sanding belt is designed in combination with sanding belt carriers for straight grinders or machines with flexible shafts. The used standard corundum captivates with good durability on construction steel, during roughing and coarse grinding. It allows you to work cost-effectively. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.