User & Safety Instructions 3442373 LUKAS-ERZETT SRKE 1325 B.03 NK 150 A240401325150 Sanding sleeve Grit size 150 (Ø x L) 13 mm x 25 mm 50 pc(s)
Description
Huge amount of sanding pad due to a large work surface, which is tapered Thanks to the conical shape the places difficult to reach can be processed perfectly Long service life thanks to rolled sanding lining Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Self-sharpening effect: Always new layers with sharp grinding grain when working The LUKA SRKE grinding sleeve with normal corundum is characterized by its conical shape, which can be used to work on even hard-to-reach areas perfectly. The tool is suitable for Ideal for deburring, cleaning or cleaning small work pieces and has a high service life and an enormous amount of grinding pads due to the rolled design . Moreover, the sanding pad is multi-layered and the self-sharpening effect always leaves new layers with sharp abrasive grain exposed. Frequent tool changes are therefore not required. With its good service life, the normal corundum used for this tool captivates with its good durability on construction steel, grinding and coarse grinding and offers you an optimal price/performance ratio. At LUKAS you will find the appropriate grinding wheel carrier for the safe attachment of the conical grinding roller.
This text is machine translated.
System requirements
Straight grinder
Description
Huge amount of sanding pad due to a large work surface, which is tapered Thanks to the conical shape the places difficult to reach can be processed perfectly Long service life thanks to rolled sanding lining Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum Self-sharpening effect: Always new layers with sharp grinding grain when working The LUKA SRKE grinding sleeve with normal corundum is characterized by its conical shape, which can be used to work on even hard-to-reach areas perfectly. The tool is suitable for Ideal for deburring, cleaning or cleaning small work pieces and has a high service life and an enormous amount of grinding pads due to the rolled design . Moreover, the sanding pad is multi-layered and the self-sharpening effect always leaves new layers with sharp abrasive grain exposed. Frequent tool changes are therefore not required. With its good service life, the normal corundum used for this tool captivates with its good durability on construction steel, grinding and coarse grinding and offers you an optimal price/performance ratio. At LUKAS you will find the appropriate grinding wheel carrier for the safe attachment of the conical grinding roller.