• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 0314 03 DIN connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, vertical mount
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 0314 03 DIN connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

  • IP 68

Our service for you

Technical specifications

Type

Screw Cap, Front Mounting

Product type

DIN connector

Connector type

Plug, vertical mount

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Material (details)

Housing: nickel-plated

Manufacturer part #

0314 03

Type

0314 03

Connector cross section

0.75 mm²

Content

1 pc(s)

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP68

Temperature range

-40 to +85 °C

Pins

3

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 733064 Lumberg 0314 03 DIN connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733064 Lumberg 0314 03 DIN connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

Description

Lumberg products provides for the different devices in daily life for reliable electrical connections This round plug connector with screw caps provides for secure connection despite of simple mounting Suitable for signal and load currents up to 5 A. Plug compatible to IEC 60130-9

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48€ 46.48*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)