• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1502 07 Jack socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.51 / piece)
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pins: 3
  • Temperature range --20°C/+70°C
  • Contact carrier PBT, V-0 acc. To UL94
  • Contact spring: CuSn, silver plated
  • Mating cycles 5000
  • Insertion force 3–30 N
  • Pulling force 3–30 N
  • Constant resistance 30 mΩ
  • Rated current 1 A
  • Rated voltage: 12 V
  • Rated surge voltage 500 V/60 s.
Product type

Jack socket

Number of pins

3

Content

1 pc(s)

Connection

Print

Nominal current

1 A

Nominal voltage

12 V

Max. temperature

+70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208107 Lumberg 1502 07 Jack socket

User & Safety Instructions

User & Safety Instructions 3208107 Lumberg 1502 07 Jack socket

Description

Jack panel coupler in accordance with JIS C 6560 JC35J3A, 3.5 mm, 3-pin/stereo, upright version, for PCBs

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)