• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1503 17 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Pins
Number of pins
3
Contact material
Cu-alloy, silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack fitting coupling: 3.5 mm

  • 3.5 mm audio jack
  • Socket, horizontal mount

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Pins

Number of pins

3

Contact material

Cu-alloy, silver plated

Material (details)

PBT

Manufacturer part #

1503 17

Type

1503 17

Mating cycles

≥ 5000

Audio channels

Stereo

Outside Ø

6 mm

Recess diameter (details)

6 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

1 A

Switch contact

2 openers

Temperature range

-20 - +70 °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 1400660 Lumberg 1503 17 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)