• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1522 01 3.5 mm audio jack Socket, straight Number of pins: 3 Stereo Silver 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1522 01 3.5 mm audio jack Socket, straight Number of pins: 3 Stereo Silver 1 pc(s)

  • With screw connection
  • 3.5 mm
  • Straight coupler
  • Stereo

Technical specifications

Type

With anti-kink device.

Product type

3.5 mm audio jack

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Type

1522 01

Contact material

Nickel plated

Material (details)

CuZn nickel-coated

Manufacturer part #

1522 01

Type

1522 01

Audio channels

Stereo

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

34 V DC/AC

Nominal current

1 A

Temperature range

-20 - +70 °C

Connection

Soldering

Casing

CuZn nickel-coated

Documents & Downloads

Datasheet

Datasheet 738872 Lumberg 1522 01 3.5 mm audio jack Socket, straight Number of pins: 3 Stereo Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738872 Lumberg 1522 01 3.5 mm audio jack Socket, straight Number of pins: 3 Stereo Silver 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)