• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 56612 6.35 mm audio jack Connector, mount Number of pins: 3 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Connector, mount
Number of pins
3
Contact material
CuZn/CuSn, Ag-/Ni-plated
Manufacturer part #
56612
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack Connectors

  • 6.35 mm audio jack
  • Connector, mount

Technical specifications

  • Insertion force 2.91–29.1 N
  • Pulling force 5–40 N
  • Pulling force note: Measured with a gauge plug | initial value
  • Continuous resistance ≤ 30 mΩ
  • PC, V-2 to UL94
  • Ground contact spring: Steel, nickel-plated
  • Hex nut: Steel, nickel-plated
  • Rated surge voltage 500 V/60 s.
  • Insulation: POM
  • Washer: Steel, nickel-plated
  • Cover ABS
Product type

6.35 mm audio jack

Connector type

Connector, mount

Number of pins

3

Contact material

CuZn/CuSn, Ag-/Ni-plated

Manufacturer part #

56612

Type

1505 01

Mating cycles

≥ 5000

Content

1 pc(s)

Nominal voltage

12 V DC

Nominal current

1 A

Temperature range

-16 °C - +60 °C

Documents & Downloads

Datasheet

Datasheet 3805151 Lumberg 56612 6.35 mm audio jack Connector, mount Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805151 Lumberg 56612 6.35 mm audio jack Connector, mount Number of pins: 3 1 pc(s)

Description

Jack panel coupler in accordance with JIS C 6560 JC63J3E, 6.35 mm, 3-pin/stereo, with 2 switch and solder pads, for rear mount

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)