• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11285-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 19 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKM 4-07/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

36 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

Contact surface

Gold plated

IP65

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11285-10

Industrial packaging

Yes

Content

10 pc(s)

Contamination level

3

Connection

Rast lock

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1718652 Lumberg Automation 11285-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1718652 Lumberg Automation 11285-10 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 3 10 pc(s)

Description

Connection cable with Rast lock and angespritztem cable.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)